
CL05B102KO5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05B102KO5NNWCTR-ND - Tape & Reel (TR) 1276-CL05B102KO5NNWCCT-ND - Cut Tape (CT) 1276-CL05B102KO5NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B102KO5NNWC |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B102KO5NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.69600 | ₹84.80 |
| 100 | ₹1.43510 | ₹143.51 |
| 500 | ₹1.01200 | ₹506.00 |
| 1,000 | ₹0.88247 | ₹882.47 |
| 2,500 | ₹0.74661 | ₹1,866.53 |
| 5,000 | ₹0.66479 | ₹3,323.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.59788 | ₹5,978.80 |
| 20,000 | ₹0.54281 | ₹10,856.20 |
| 30,000 | ₹0.51529 | ₹15,458.70 |
| 50,000 | ₹0.48481 | ₹24,240.50 |
| 70,000 | ₹0.46700 | ₹32,690.00 |
| 1,00,000 | ₹0.44988 | ₹44,988.00 |