
CL05B104KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-CL05B104KB5NNNCTR-ND - Tape & Reel (TR) 1276-CL05B104KB5NNNCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05B104KB5NNNC |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.81420 | ₹140.71 |
| 100 | ₹2.40420 | ₹240.42 |
| 500 | ₹1.73886 | ₹869.43 |
| 1,000 | ₹1.53477 | ₹1,534.77 |
| 2,500 | ₹1.31951 | ₹3,298.78 |
| 5,000 | ₹1.18999 | ₹5,949.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.08375 | ₹10,837.50 |
| 20,000 | ₹0.99634 | ₹19,926.80 |
| 30,000 | ₹0.95264 | ₹28,579.20 |
| 50,000 | ₹0.90420 | ₹45,210.00 |
| 70,000 | ₹0.87591 | ₹61,313.70 |
| 1,00,000 | ₹0.84870 | ₹84,870.00 |