
CL05B104KB5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05B104KB5NNWCTR-ND - Tape & Reel (TR) 1276-CL05B104KB5NNWCCT-ND - Cut Tape (CT) 1276-CL05B104KB5NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KB5NNWC |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.70880 | ₹185.44 |
| 100 | ₹3.19630 | ₹319.63 |
| 500 | ₹2.34084 | ₹1,170.42 |
| 1,000 | ₹2.07805 | ₹2,078.05 |
| 2,500 | ₹1.80259 | ₹4,506.47 |
| 5,000 | ₹1.63709 | ₹8,185.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.49387 | ₹14,938.70 |
| 20,000 | ₹1.38232 | ₹27,646.40 |
| 30,000 | ₹1.32650 | ₹39,795.00 |
| 50,000 | ₹1.26465 | ₹63,232.50 |
| 70,000 | ₹1.22848 | ₹85,993.60 |
| 1,00,000 | ₹1.19372 | ₹1,19,372.00 |