1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B105KQ5QNWC

DigiKey Part Number
1276-CL05B105KQ5QNWCTR-ND - Tape & Reel (TR)
1276-CL05B105KQ5QNWCCT-ND - Cut Tape (CT)
1276-CL05B105KQ5QNWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B105KQ5QNWC
Description
CAP CER 1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,942
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.59800₹95.98
50₹6.78400₹339.20
100₹5.91730₹591.73
500₹4.47666₹2,238.33
1,000₹4.03216₹4,032.16
2,500₹3.56530₹8,913.25
5,000₹3.28425₹16,421.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.05315₹30,531.50
20,000₹2.86295₹57,259.00
30,000₹2.76772₹83,031.60
50,000₹2.66219₹1,33,109.50
70,000₹2.60050₹1,82,035.00
1,00,000₹2.54117₹2,54,117.00
Manufacturers Standard Package