


CL05B471KB5VPNC | |
---|---|
DigiKey Part Number | 1276-6586-2-ND - Tape & Reel (TR) 1276-6586-1-ND - Cut Tape (CT) 1276-6586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B471KB5VPNC |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B471KB5VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.75100 | ₹27.51 |
50 | ₹1.86360 | ₹93.18 |
100 | ₹1.58840 | ₹158.84 |
500 | ₹1.13232 | ₹566.16 |
1,000 | ₹0.99300 | ₹993.00 |
2,500 | ₹0.84552 | ₹2,113.80 |
5,000 | ₹0.75713 | ₹3,785.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.48417 | ₹4,841.70 |
20,000 | ₹0.47853 | ₹9,570.60 |
30,000 | ₹0.47556 | ₹14,266.80 |
50,000 | ₹0.47220 | ₹23,610.00 |
70,000 | ₹0.47018 | ₹32,912.60 |
1,00,000 | ₹0.46820 | ₹46,820.00 |
1,20,000 | ₹0.46725 | ₹56,070.00 |
2,40,000 | ₹0.46394 | ₹1,11,345.60 |
2,50,000 | ₹0.46376 | ₹1,15,940.00 |