CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B391KB5NNNC

DigiKey Part Number
1276-1560-2-ND - Tape & Reel (TR)
1276-1560-1-ND - Cut Tape (CT)
1276-1560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B391KB5NNNC
Description
CAP CER 390PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B391KB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,02,216
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.66200₹26.62
50₹1.77480₹88.74
100₹1.51750₹151.75
500₹1.07908₹539.54
1,000₹0.94419₹944.19
2,500₹0.80256₹2,006.40
5,000₹0.71791₹3,589.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.48417₹4,841.70
20,000₹0.47853₹9,570.60
30,000₹0.47556₹14,266.80
50,000₹0.47220₹23,610.00
70,000₹0.47018₹32,912.60
1,00,000₹0.46820₹46,820.00
1,20,000₹0.46725₹56,070.00
2,40,000₹0.45768₹1,09,843.20
2,50,000₹0.45618₹1,14,045.00
Manufacturers Standard Package