


CL05B391KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1560-2-ND - Tape & Reel (TR) 1276-1560-1-ND - Cut Tape (CT) 1276-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B391KB5NNNC |
Description | CAP CER 390PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B391KB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹1.99420 | ₹99.71 |
| 100 | ₹1.70530 | ₹170.53 |
| 500 | ₹1.21142 | ₹605.71 |
| 1,000 | ₹1.06046 | ₹1,060.46 |
| 2,500 | ₹0.90204 | ₹2,255.10 |
| 5,000 | ₹0.80662 | ₹4,033.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.72834 | ₹7,283.40 |
| 20,000 | ₹0.66414 | ₹13,282.80 |
| 30,000 | ₹0.63199 | ₹18,959.70 |
| 50,000 | ₹0.59639 | ₹29,819.50 |
| 70,000 | ₹0.57560 | ₹40,292.00 |
| 1,00,000 | ₹0.55561 | ₹55,561.00 |