CL05B392JB5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.55045
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,297
Unit Price: ₹38.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,521
Unit Price: ₹36.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.36309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 213
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,900
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13,518
Unit Price: ₹26.62000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.80066
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.16269
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B392JB5NNNC

DigiKey Part Number
1276-1561-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B392JB5NNNC
Description
CAP CER 3900PF 50V X7R 0402
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B392JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes