
CL05B473KA5VPNC | |
---|---|
DigiKey Part Number | 1276-CL05B473KA5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B473KA5VPNCCT-ND - Cut Tape (CT) 1276-CL05B473KA5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B473KA5VPNC |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B473KA5VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.92800 | ₹29.28 |
50 | ₹2.00560 | ₹100.28 |
100 | ₹1.70380 | ₹170.38 |
500 | ₹1.21752 | ₹608.76 |
1,000 | ₹1.06843 | ₹1,068.43 |
2,500 | ₹0.91189 | ₹2,279.72 |
5,000 | ₹0.81783 | ₹4,089.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.57912 | ₹5,791.20 |
20,000 | ₹0.57260 | ₹11,452.00 |
30,000 | ₹0.56918 | ₹17,075.40 |
50,000 | ₹0.56531 | ₹28,265.50 |
70,000 | ₹0.56298 | ₹39,408.60 |
1,00,000 | ₹0.56069 | ₹56,069.00 |
1,20,000 | ₹0.55959 | ₹67,150.80 |
2,40,000 | ₹0.52927 | ₹1,27,024.80 |
2,50,000 | ₹0.52761 | ₹1,31,902.50 |