
CL05C050DB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1605-2-ND - Tape & Reel (TR) 1276-1605-1-ND - Cut Tape (CT) 1276-1605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C050DB5NNNC |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C050DB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 50 | ₹1.88240 | ₹94.12 |
| 100 | ₹1.59350 | ₹159.35 |
| 500 | ₹1.12756 | ₹563.78 |
| 1,000 | ₹0.98591 | ₹985.91 |
| 2,500 | ₹0.83681 | ₹2,092.03 |
| 5,000 | ₹0.74717 | ₹3,735.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.67355 | ₹6,735.50 |
| 20,000 | ₹0.61312 | ₹12,262.40 |
| 30,000 | ₹0.58288 | ₹17,486.40 |
| 50,000 | ₹0.54939 | ₹27,469.50 |
| 70,000 | ₹0.52984 | ₹37,088.80 |
| 1,00,000 | ₹0.51104 | ₹51,104.00 |