
CL05C2R4CB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1675-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05C2R4CB5NNNC |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C2R4CB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.10700 | ₹81.07 |
| 50 | ₹5.72160 | ₹286.08 |
| 100 | ₹4.96680 | ₹496.68 |
| 500 | ₹3.72744 | ₹1,863.72 |
| 1,000 | ₹3.34351 | ₹3,343.51 |
| 2,500 | ₹2.94058 | ₹7,351.45 |
| 5,000 | ₹2.69811 | ₹13,490.55 |