
CL05F105ZQ5NNNC | |
|---|---|
DigiKey Part Number | 1276-1741-2-ND - Tape & Reel (TR) 1276-1741-1-ND - Cut Tape (CT) 1276-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05F105ZQ5NNNC |
Description | CAP CER 1UF 6.3V Y5V 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05F105ZQ5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.65900 | ₹46.59 |
| 50 | ₹3.16840 | ₹158.42 |
| 100 | ₹2.71170 | ₹271.17 |
| 500 | ₹1.97368 | ₹986.84 |
| 1,000 | ₹1.74631 | ₹1,746.31 |
| 2,500 | ₹1.50663 | ₹3,766.57 |
| 5,000 | ₹1.36275 | ₹6,813.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.24469 | ₹12,446.90 |
| 20,000 | ₹1.14754 | ₹22,950.80 |
| 30,000 | ₹1.09894 | ₹32,968.20 |
| 50,000 | ₹1.04510 | ₹52,255.00 |
| 70,000 | ₹1.01364 | ₹70,954.80 |
| 1,00,000 | ₹0.98337 | ₹98,337.00 |