22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05X226MR6NUW8

DigiKey Part Number
1276-CL05X226MR6NUW8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05X226MR6NUW8
Description
CAP CER 22UF 4V X6S 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹18.58858₹7,43,543.20