
CL10A105KP8NNNL | |
|---|---|
DigiKey Part Number | 1276-CL10A105KP8NNNLTR-ND - Tape & Reel (TR) 1276-CL10A105KP8NNNLCT-ND - Cut Tape (CT) 1276-CL10A105KP8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KP8NNNL |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KP8NNNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.93820 | ₹96.91 |
| 100 | ₹1.64010 | ₹164.01 |
| 500 | ₹1.16482 | ₹582.41 |
| 1,000 | ₹1.01852 | ₹1,018.52 |
| 2,500 | ₹0.86477 | ₹2,161.93 |
| 5,000 | ₹0.77270 | ₹3,863.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.65932 | ₹9,889.80 |
| 30,000 | ₹0.60397 | ₹18,119.10 |
| 45,000 | ₹0.57628 | ₹25,932.60 |
| 75,000 | ₹0.54561 | ₹40,920.75 |
| 1,05,000 | ₹0.52769 | ₹55,407.45 |
| 1,50,000 | ₹0.51045 | ₹76,567.50 |