CL10A105MA8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 4,04,766
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 6,16,198
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,04,186
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 19,12,307
Unit Price: ₹10.25000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 18,158
Unit Price: ₹13.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 28,201
Unit Price: ₹40.07000
Datasheet

Direct


Würth Elektronik
In Stock: 27,840
Unit Price: ₹12.11000
Datasheet

Direct


KEMET
In Stock: 67,716
Unit Price: ₹14.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,60,662
Unit Price: ₹11.18000
Datasheet

Upgrade


KEMET
In Stock: 1,16,839
Unit Price: ₹14.91000
Datasheet

Upgrade


TDK
In Stock: 1,37,940
Unit Price: ₹11.18000
Datasheet

Upgrade


TDK
In Stock: 3,81,327
Unit Price: ₹14.91000
Datasheet

Upgrade


TDK
In Stock: 98,621
Unit Price: ₹16.77000
Datasheet

Upgrade


TDK
In Stock: 25,753
Unit Price: ₹16.77000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105MA8NNNC

DigiKey Part Number
1276-1864-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A105MA8NNNC
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105MA8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A105KA8NFNCSamsung Electro-Mechanics4,04,7661276-1859-1-ND₹9.32000Upgrade
CL10A105KA8NNNCSamsung Electro-Mechanics6,16,1981276-1102-1-ND₹9.32000Upgrade
CL10A105KA8NNNLSamsung Electro-Mechanics2,04,1861276-CL10A105KA8NNNLCT-ND₹9.32000Upgrade
CL10A105KB8NNNCSamsung Electro-Mechanics19,12,3071276-1860-1-ND₹10.25000Upgrade
CL10A105KL8NNNCSamsung Electro-Mechanics18,1581276-1861-1-ND₹13.05000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable