CL10A105MQ8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 1,50,901
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,19,887
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 12,19,621
Unit Price: ₹10.25000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 95,596
Unit Price: ₹13.05000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 5,65,973
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 64,728
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3,77,111
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.52381
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 92,210
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 91,721
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,93,120
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,762
Unit Price: ₹13.05000
Datasheet

Direct


Würth Elektronik
In Stock: 4,024
Unit Price: ₹10.25000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105MQ8NNNC

DigiKey Part Number
1276-1867-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A105MQ8NNNC
Description
CAP CER 1UF 6.3V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105MQ8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes