47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A476MR8NZNE

DigiKey Part Number
1276-6528-2-ND - Tape & Reel (TR)
1276-6528-1-ND - Cut Tape (CT)
1276-6528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A476MR8NZNE
Description
CAP CER 47UF 4V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A476MR8NZNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,01,944
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹136.05000₹136.05
10₹89.45900₹894.59
50₹70.93320₹3,546.66
100₹65.20220₹6,520.22
500₹55.51836₹27,759.18
1,000₹52.52243₹52,522.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹48.82263₹1,46,467.89
6,000₹47.01078₹2,82,064.68
9,000₹46.10315₹4,14,928.35
15,000₹45.09674₹6,76,451.10
Manufacturers Standard Package