1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KB9VPJC

DigiKey Part Number
1276-CL10B105KB9VPJCTR-ND - Tape & Reel (TR)
1276-CL10B105KB9VPJCCT-ND - Cut Tape (CT)
1276-CL10B105KB9VPJCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KB9VPJC
Description
CAP CER 1UF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KB9VPJC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,297
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹21.34000₹213.40
50₹15.71120₹785.56
100₹13.98720₹1,398.72
500₹11.06304₹5,531.52
1,000₹10.16100₹10,161.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.81074₹35,242.96
8,000₹8.30905₹66,472.40
12,000₹8.05779₹96,693.48
20,000₹7.77940₹1,55,588.00
28,000₹7.61662₹2,13,265.36
40,000₹7.46008₹2,98,403.20
Manufacturers Standard Package