.jpg?hidebanner=true)
CL10B105KL9VPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B105KL9VPNCTR-ND - Tape & Reel (TR) 1276-CL10B105KL9VPNCCT-ND - Cut Tape (CT) 1276-CL10B105KL9VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KL9VPNC |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.25700 | ₹142.57 |
| 50 | ₹10.25040 | ₹512.52 |
| 100 | ₹9.02970 | ₹902.97 |
| 500 | ₹6.98150 | ₹3,490.75 |
| 1,000 | ₹6.35063 | ₹6,350.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.40642 | ₹21,625.68 |
| 8,000 | ₹5.05581 | ₹40,446.48 |
| 12,000 | ₹4.88031 | ₹58,563.72 |
| 20,000 | ₹4.68581 | ₹93,716.20 |
| 28,000 | ₹4.57217 | ₹1,28,020.76 |
| 40,000 | ₹4.46282 | ₹1,78,512.80 |