
CL10B222KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1110-2-ND - Tape & Reel (TR) 1276-1110-1-ND - Cut Tape (CT) 1276-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B222KB8NNNC |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B222KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.93820 | ₹96.91 |
| 100 | ₹1.64010 | ₹164.01 |
| 500 | ₹1.16482 | ₹582.41 |
| 1,000 | ₹1.01852 | ₹1,018.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.80047 | ₹3,201.88 |
| 8,000 | ₹0.71986 | ₹5,758.88 |
| 12,000 | ₹0.67964 | ₹8,155.68 |
| 20,000 | ₹0.63506 | ₹12,701.20 |
| 28,000 | ₹0.60904 | ₹17,053.12 |
| 40,000 | ₹0.58402 | ₹23,360.80 |