CL10B222KB8SFNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 75,685
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 86,584
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.52859
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71,487
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,631
Unit Price: ₹17.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹108.98718
Datasheet

Direct


KYOCERA AVX
In Stock: 1,60,544
Unit Price: ₹9.32000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 5
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,68,718
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹6.53001
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.49275
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹108.98718
Datasheet

Upgrade


KEMET
In Stock: 732
Unit Price: ₹38.21000
Datasheet

Upgrade


KEMET
In Stock: 37,646
Unit Price: ₹9.32000
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B222KB8SFNC

DigiKey Part Number
1276-1992-2-ND - Tape & Reel (TR)
1276-1992-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10B222KB8SFNC
Description
CAP CER 2200PF 50V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B222KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes