
CL10B223KO8WPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B223KO8WPNCTR-ND - Tape & Reel (TR) 1276-CL10B223KO8WPNCCT-ND - Cut Tape (CT) 1276-CL10B223KO8WPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B223KO8WPNC |
Description | CAP CER 22NF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.06400 | ₹40.64 |
| 50 | ₹2.74080 | ₹137.04 |
| 100 | ₹2.34380 | ₹234.38 |
| 500 | ₹1.69172 | ₹845.86 |
| 1,000 | ₹1.49042 | ₹1,490.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.19106 | ₹4,764.24 |
| 8,000 | ₹1.08013 | ₹8,641.04 |
| 12,000 | ₹1.02473 | ₹12,296.76 |
| 20,000 | ₹0.96339 | ₹19,267.80 |
| 28,000 | ₹0.92758 | ₹25,972.24 |
| 40,000 | ₹0.89312 | ₹35,724.80 |