0.33 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B334KA8VPNC

DigiKey Part Number
1276-CL10B334KA8VPNCTR-ND - Tape & Reel (TR)
1276-CL10B334KA8VPNCCT-ND - Cut Tape (CT)
1276-CL10B334KA8VPNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B334KA8VPNC
Description
CAP CER 0.33UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B334KA8VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,615
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.98900₹69.89
50₹4.90160₹245.08
100₹4.24930₹424.93
500₹3.15900₹1,579.50
1,000₹2.82354₹2,823.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.32266₹9,290.64
8,000₹2.13711₹17,096.88
12,000₹2.04419₹24,530.28
20,000₹1.94134₹38,826.80
28,000₹1.88123₹52,674.44
40,000₹1.82342₹72,936.80
Manufacturers Standard Package