
CL10B334KA8VPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B334KA8VPNCTR-ND - Tape & Reel (TR) 1276-CL10B334KA8VPNCCT-ND - Cut Tape (CT) 1276-CL10B334KA8VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B334KA8VPNC |
Description | CAP CER 0.33UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B334KA8VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.90160 | ₹245.08 |
| 100 | ₹4.24930 | ₹424.93 |
| 500 | ₹3.15900 | ₹1,579.50 |
| 1,000 | ₹2.82354 | ₹2,823.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.32266 | ₹9,290.64 |
| 8,000 | ₹2.13711 | ₹17,096.88 |
| 12,000 | ₹2.04419 | ₹24,530.28 |
| 20,000 | ₹1.94134 | ₹38,826.80 |
| 28,000 | ₹1.88123 | ₹52,674.44 |
| 40,000 | ₹1.82342 | ₹72,936.80 |