CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B472KC8WPJC

DigiKey Part Number
1276-CL10B472KC8WPJCTR-ND - Tape & Reel (TR)
1276-CL10B472KC8WPJCCT-ND - Cut Tape (CT)
1276-CL10B472KC8WPJCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B472KC8WPJC
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B472KC8WPJC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,150
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹7.27700₹72.77
50₹5.14700₹257.35
100₹4.47250₹447.25
500₹3.35438₹1,677.19
1,000₹3.01006₹3,010.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.20408₹8,816.32
8,000₹2.08772₹16,701.76
12,000₹2.07622₹24,914.64
20,000₹2.06316₹41,263.20
28,000₹2.04245₹57,188.60
40,000₹1.98303₹79,321.20
48,000₹1.95487₹93,833.76
96,000₹1.87472₹1,79,973.12
Manufacturers Standard Package