CL10C020BB8NNND is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6,112
Unit Price: ₹58.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹13.64127
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.61177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,543
Unit Price: ₹45.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.62242
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,399
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.58638
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,052
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹7.82436
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹7.14317
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,990
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 41,784
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.91998
Datasheet
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C020BB8NNND

DigiKey Part Number
CL10C020BB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C020BB8NNND
Description
CAP CER 2PF 50V NP0 0603
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C020BB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable