CL10C060CB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9,279
Unit Price: ₹18.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.11291
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.60036
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.11291
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.67700
Datasheet

Parametric Equivalent


YAGEO
In Stock: 45,743
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,746
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,874
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,699
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,273
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹10.31313
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,843
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,872
Unit Price: ₹9.32000
Datasheet
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C060CB8NNNC

DigiKey Part Number
1276-2133-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C060CB8NNNC
Description
CAP CER 6PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C060CB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes