10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C100JB8NNND

DigiKey Part Number
1276-CL10C100JB8NNNDTR-ND - Tape & Reel (TR)
1276-CL10C100JB8NNNDCT-ND - Cut Tape (CT)
1276-CL10C100JB8NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C100JB8NNND
Description
CAP CER 10PF 50V NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C100JB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,701
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
50₹1.93820₹96.91
100₹1.65870₹165.87
500₹1.17414₹587.07
1,000₹1.02598₹1,025.98
2,500₹0.87185₹2,179.62
5,000₹0.77903₹3,895.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.70300₹7,030.00
20,000₹0.64051₹12,810.20
30,000₹0.60925₹18,277.50
50,000₹0.57462₹28,731.00
70,000₹0.55440₹38,808.00
1,00,000₹0.53496₹53,496.00
Manufacturers Standard Package