150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C151JB8NFNC

DigiKey Part Number
1276-2200-2-ND - Tape & Reel (TR)
1276-2200-1-ND - Cut Tape (CT)
1276-2200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C151JB8NFNC
Description
CAP CER 150PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C151JB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,241
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.26200₹32.62
50₹2.21780₹110.89
100₹1.88240₹188.24
500₹1.34560₹672.80
1,000₹1.17973₹1,179.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.93372₹3,734.88
8,000₹0.84275₹6,742.00
12,000₹0.79721₹9,566.52
20,000₹0.74675₹14,935.00
28,000₹0.71730₹20,084.40
40,000₹0.68899₹27,559.60
Manufacturers Standard Package