CL10C151JB8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 4,802
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 23,241
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 84,063
Unit Price: ₹9.32000
Datasheet

Direct


TDK
In Stock: 24,304
Unit Price: ₹15.84000
Datasheet

Direct


KYOCERA AVX
In Stock: 26,240
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹67.67635
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.85885
Datasheet

Upgrade


KEMET
In Stock: 18,095
Unit Price: ₹104.37000
Datasheet

Upgrade


KEMET
In Stock: 828
Unit Price: ₹94.12000
Datasheet

Upgrade


KEMET
In Stock: 7,200
Unit Price: ₹60.57000
Datasheet

Upgrade


KEMET
In Stock: 17,216
Unit Price: ₹57.78000
Datasheet

Upgrade


KEMET
In Stock: 60,104
Unit Price: ₹26.09000
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C151JB8NNND

DigiKey Part Number
CL10C151JB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C151JB8NNND
Description
CAP CER 150PF 50V NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C151JB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,00,000₹0.62942₹3,14,710.00