220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C221JB8NFNC

DigiKey Part Number
1276-2235-2-ND - Tape & Reel (TR)
1276-2235-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10C221JB8NFNC
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C221JB8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C221JB81PNCSamsung Electro-Mechanics63,3201276-2233-1-ND₹9.32000Parametric Equivalent
CL10C221JB8NNNCSamsung Electro-Mechanics1,20,6561276-1048-1-ND₹9.32000Parametric Equivalent
C1608NP01H221J080AATDK21,713445-14068-1-ND₹15.84000Direct
KGM15ACG1H221JTKYOCERA AVX79,153478-KGM15ACG1H221JTCT-ND₹9.32000Direct
VJ0603A221JXAACVishay Vitramon32,202720-1544-1-ND₹25.16000Direct
In-Stock: 1,684
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.26200₹32.62
50₹2.19920₹109.96
100₹1.88240₹188.24
500₹1.34188₹670.94
1,000₹1.17787₹1,177.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹0.68061₹27,224.40