0.1 µF ±10% 100V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10E104KC8VPNC

DigiKey Part Number
1276-CL10E104KC8VPNCTR-ND - Tape & Reel (TR)
1276-CL10E104KC8VPNCCT-ND - Cut Tape (CT)
1276-CL10E104KC8VPNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10E104KC8VPNC
Description
CAP CER 100NF 100V X8L 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,30,869
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹14.44400₹144.44
50₹10.45540₹522.77
100₹9.21610₹921.61
500₹7.13246₹3,566.23
1,000₹6.49040₹6,490.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.53012₹22,120.48
8,000₹5.17369₹41,389.52
12,000₹4.99524₹59,942.88
20,000₹4.79745₹95,949.00
28,000₹4.68186₹1,31,092.08
40,000₹4.57068₹1,82,827.20
Manufacturers Standard Package