47 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10G470JC81PNC

DigiKey Part Number
1276-CL10G470JC81PNCTR-ND - Tape & Reel (TR)
1276-CL10G470JC81PNCCT-ND - Cut Tape (CT)
1276-CL10G470JC81PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10G470JC81PNC
Description
CAP CER 47PF 100V X8G 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,848
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.15000₹61.50
50₹4.23060₹211.53
100₹3.66220₹366.22
500₹2.70054₹1,350.27
1,000₹2.40606₹2,406.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.96599₹7,863.96
8,000₹1.80257₹14,420.56
12,000₹1.72091₹20,650.92
20,000₹1.63043₹32,608.60
28,000₹1.57757₹44,171.96
40,000₹1.52674₹61,069.60
Manufacturers Standard Package