
CL10X106MO8NRNC | |
|---|---|
DigiKey Part Number | 1276-6769-2-ND - Tape & Reel (TR) 1276-6769-1-ND - Cut Tape (CT) 1276-6769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X106MO8NRNC |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10X106MO8NRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.02100 | ₹120.21 |
| 50 | ₹8.59180 | ₹429.59 |
| 100 | ₹7.53870 | ₹753.87 |
| 500 | ₹5.77940 | ₹2,889.70 |
| 1,000 | ₹5.23519 | ₹5,235.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.42191 | ₹17,687.64 |
| 8,000 | ₹4.11999 | ₹32,959.92 |
| 12,000 | ₹3.96887 | ₹47,626.44 |
| 20,000 | ₹3.80138 | ₹76,027.60 |
| 28,000 | ₹3.70351 | ₹1,03,698.28 |
| 40,000 | ₹3.60937 | ₹1,44,374.80 |