10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X106MO8NRNC

DigiKey Part Number
1276-6769-2-ND - Tape & Reel (TR)
1276-6769-1-ND - Cut Tape (CT)
1276-6769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10X106MO8NRNC
Description
CAP CER 10UF 16V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10X106MO8NRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,98,061
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.02100₹120.21
50₹8.59180₹429.59
100₹7.53870₹753.87
500₹5.77940₹2,889.70
1,000₹5.23519₹5,235.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.42191₹17,687.64
8,000₹4.11999₹32,959.92
12,000₹3.96887₹47,626.44
20,000₹3.80138₹76,027.60
28,000₹3.70351₹1,03,698.28
40,000₹3.60937₹1,44,374.80
Manufacturers Standard Package