
CL10X106MO8NRWC | |
|---|---|
DigiKey Part Number | 1276-CL10X106MO8NRWCTR-ND - Tape & Reel (TR) 1276-CL10X106MO8NRWCCT-ND - Cut Tape (CT) 1276-CL10X106MO8NRWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X106MO8NRWC |
Description | 0603 10UF X6S 16V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.80600 | ₹218.06 |
| 50 | ₹16.06520 | ₹803.26 |
| 100 | ₹14.30410 | ₹1,430.41 |
| 500 | ₹11.32956 | ₹5,664.78 |
| 1,000 | ₹10.41074 | ₹10,410.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.03555 | ₹36,142.20 |
| 8,000 | ₹8.52454 | ₹68,196.32 |
| 12,000 | ₹8.26863 | ₹99,223.56 |
| 20,000 | ₹7.98502 | ₹1,59,700.40 |
| 28,000 | ₹7.81927 | ₹2,18,939.56 |
| 40,000 | ₹7.65977 | ₹3,06,390.80 |