22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X226MQ8QRWC

DigiKey Part Number
1276-CL10X226MQ8QRWCTR-ND - Tape & Reel (TR)
1276-CL10X226MQ8QRWCCT-ND - Cut Tape (CT)
1276-CL10X226MQ8QRWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10X226MQ8QRWC
Description
CAP CER 22UF 6.3V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,160
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.19600₹191.96
50₹14.03380₹701.69
100₹12.45900₹1,245.90
500₹9.79758₹4,898.79
1,000₹8.97568₹8,975.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.74609₹30,984.36
8,000₹7.28948₹58,315.84
12,000₹7.06070₹84,728.40
20,000₹6.80733₹1,36,146.60
28,000₹6.65914₹1,86,455.92
40,000₹6.51664₹2,60,665.60
Manufacturers Standard Package