
CL10X226MQ8QRWC | |
|---|---|
DigiKey Part Number | 1276-CL10X226MQ8QRWCTR-ND - Tape & Reel (TR) 1276-CL10X226MQ8QRWCCT-ND - Cut Tape (CT) 1276-CL10X226MQ8QRWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X226MQ8QRWC |
Description | CAP CER 22UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.19600 | ₹191.96 |
| 50 | ₹14.03380 | ₹701.69 |
| 100 | ₹12.45900 | ₹1,245.90 |
| 500 | ₹9.79758 | ₹4,898.79 |
| 1,000 | ₹8.97568 | ₹8,975.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.74609 | ₹30,984.36 |
| 8,000 | ₹7.28948 | ₹58,315.84 |
| 12,000 | ₹7.06070 | ₹84,728.40 |
| 20,000 | ₹6.80733 | ₹1,36,146.60 |
| 28,000 | ₹6.65914 | ₹1,86,455.92 |
| 40,000 | ₹6.51664 | ₹2,60,665.60 |