
CL21A226KQCLRNC | |
|---|---|
DigiKey Part Number | 1276-6687-2-ND - Tape & Reel (TR) 1276-6687-1-ND - Cut Tape (CT) 1276-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226KQCLRNC |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226KQCLRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹7.46600 | ₹74.66 |
| 50 | ₹5.21700 | ₹260.85 |
| 100 | ₹4.52700 | ₹452.70 |
| 500 | ₹3.37400 | ₹1,687.00 |
| 1,000 | ₹3.01959 | ₹3,019.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.48963 | ₹9,958.52 |
| 8,000 | ₹2.29329 | ₹18,346.32 |
| 12,000 | ₹2.19500 | ₹26,340.00 |
| 20,000 | ₹2.08621 | ₹41,724.20 |
| 28,000 | ₹2.02258 | ₹56,632.24 |
| 40,000 | ₹1.96141 | ₹78,456.40 |