
CL21B102KBANNNC | |
|---|---|
DigiKey Part Number | 1276-1020-2-ND - Tape & Reel (TR) 1276-1020-1-ND - Cut Tape (CT) 1276-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KBANNNC |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B102KCANNNC | Samsung Electro-Mechanics | 3,75,378 | 1276-1169-1-ND | ₹9.32000 | Upgrade |
| C0805C102J1RACTU | KEMET | 3,146 | 399-C0805C102J1RACTUCT-ND | ₹37.27000 | Upgrade |
| C0805C102J2RACTU | KEMET | 446 | 399-C0805C102J2RACTUCT-ND | ₹42.87000 | Upgrade |
| C0805C102K2RACTU | KEMET | 24,640 | 399-C0805C102K2RACTUCT-ND | ₹31.68000 | Upgrade |
| CC0805KRX7R0BB102 | YAGEO | 50,888 | 311-1472-1-ND | ₹10.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 50 | ₹2.19920 | ₹109.96 |
| 100 | ₹1.87300 | ₹187.30 |
| 500 | ₹1.33628 | ₹668.14 |
| 1,000 | ₹1.17228 | ₹1,172.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.92743 | ₹3,709.72 |
| 8,000 | ₹0.83681 | ₹6,694.48 |
| 12,000 | ₹0.79154 | ₹9,498.48 |
| 20,000 | ₹0.74139 | ₹14,827.80 |
| 28,000 | ₹0.71211 | ₹19,939.08 |
| 40,000 | ₹0.68396 | ₹27,358.40 |