CL21B104JBCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 21,88,616
Unit Price: ₹9.32000
Datasheet

Direct


KEMET
In Stock: 4,90,612
Unit Price: ₹14.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 46,760
Unit Price: ₹13.05000
Datasheet

Direct


Vishay Vitramon
In Stock: 10,097
Unit Price: ₹42.87000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.35421
Datasheet

Upgrade


KEMET
In Stock: 53,449
Unit Price: ₹40.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹13.72605
Datasheet

Similar


Würth Elektronik
In Stock: 96,489
Unit Price: ₹9.32000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,77,488
Unit Price: ₹11.18000
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104JBCNNNC

DigiKey Part Number
1276-1090-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104JBCNNNC
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104JBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes