CL21B104KACNNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,13,114
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 5,24,259
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.51682
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,048
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,810
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6,089
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,702
Unit Price: ₹9.32000
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KACNNWC

DigiKey Part Number
1276-CL21B104KACNNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104KACNNWC
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,00,000₹0.63162₹2,52,648.00