0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104MACNNNC

DigiKey Part Number
1276-2449-2-ND - Tape & Reel (TR)
1276-2449-1-ND - Cut Tape (CT)
1276-2449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104MACNNNC
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104MACNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,19,480
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
50₹1.73320₹86.66
100₹1.47230₹147.23
500₹1.03996₹519.98
1,000₹0.90763₹907.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.70961₹2,838.44
8,000₹0.63658₹5,092.64
12,000₹0.60004₹7,200.48
20,000₹0.55958₹11,191.60
28,000₹0.53595₹15,006.60
40,000₹0.51327₹20,530.80
Manufacturers Standard Package