
CL21B105KAFVPNE | |
|---|---|
DigiKey Part Number | 1276-6822-2-ND - Tape & Reel (TR) 1276-6822-1-ND - Cut Tape (CT) 1276-6822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KAFVPNE |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KAFVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹8.60000 | ₹86.00 |
| 50 | ₹6.02980 | ₹301.49 |
| 100 | ₹5.25480 | ₹525.48 |
| 500 | ₹3.94862 | ₹1,974.31 |
| 1,000 | ₹3.54602 | ₹3,546.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹3.21618 | ₹6,432.36 |
| 4,000 | ₹2.94470 | ₹11,778.80 |
| 6,000 | ₹2.80900 | ₹16,854.00 |
| 10,000 | ₹2.65866 | ₹26,586.60 |
| 14,000 | ₹2.57074 | ₹35,990.36 |
| 20,000 | ₹2.48627 | ₹49,725.40 |