
CL21B105KLFVPNE | |
|---|---|
DigiKey Part Number | 1276-6517-2-ND - Tape & Reel (TR) 1276-6517-1-ND - Cut Tape (CT) 1276-6517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KLFVPNE |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KLFVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.27600 | ₹112.76 |
| 50 | ₹8.05120 | ₹402.56 |
| 100 | ₹7.05420 | ₹705.42 |
| 500 | ₹5.38616 | ₹2,693.08 |
| 1,000 | ₹4.87270 | ₹4,872.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.45057 | ₹8,901.14 |
| 4,000 | ₹4.10345 | ₹16,413.80 |
| 6,000 | ₹3.92965 | ₹23,577.90 |
| 10,000 | ₹3.73723 | ₹37,372.30 |
| 14,000 | ₹3.62474 | ₹50,746.36 |
| 20,000 | ₹3.51656 | ₹70,331.20 |