
CL21B222KBANNNC | |
|---|---|
DigiKey Part Number | 1276-1171-2-ND - Tape & Reel (TR) 1276-1171-1-ND - Cut Tape (CT) 1276-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B222KBANNNC |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B222KBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.40200 | ₹34.02 |
| 50 | ₹2.32500 | ₹116.25 |
| 100 | ₹1.98470 | ₹198.47 |
| 500 | ₹1.41954 | ₹709.77 |
| 1,000 | ₹1.24564 | ₹1,245.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.98787 | ₹3,951.48 |
| 8,000 | ₹0.89229 | ₹7,138.32 |
| 12,000 | ₹0.84445 | ₹10,133.40 |
| 20,000 | ₹0.79157 | ₹15,831.40 |
| 28,000 | ₹0.76070 | ₹21,299.60 |
| 40,000 | ₹0.73101 | ₹29,240.40 |