CL21B473KCFWPJE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 66,035
Unit Price: ₹20.50000
Datasheet

Direct


KEMET
In Stock: 740
Unit Price: ₹41.00000
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B473KCFWPJE

DigiKey Part Number
1276-CL21B473KCFWPJETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B473KCFWPJE
Description
CAP CER 0.047UF 100V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
CL21B473KCFWPJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes