
CL21B684KBFVPNE | |
|---|---|
DigiKey Part Number | 1276-7009-2-ND - Tape & Reel (TR) 1276-7009-1-ND - Cut Tape (CT) 1276-7009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B684KBFVPNE |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B684KBFVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.39400 | ₹123.94 |
| 50 | ₹8.90860 | ₹445.43 |
| 100 | ₹7.81830 | ₹781.83 |
| 500 | ₹6.00118 | ₹3,000.59 |
| 1,000 | ₹5.44206 | ₹5,442.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.98173 | ₹9,963.46 |
| 4,000 | ₹4.60339 | ₹18,413.56 |
| 6,000 | ₹4.41407 | ₹26,484.42 |
| 10,000 | ₹4.20437 | ₹42,043.70 |
| 14,000 | ₹4.08181 | ₹57,145.34 |
| 20,000 | ₹3.96399 | ₹79,279.80 |