CL21C100JBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 5,656
Unit Price: ₹9.32000
Datasheet

Direct


KEMET
In Stock: 2,29,717
Unit Price: ₹9.32000
Datasheet

Direct


YAGEO
In Stock: 1,03,825
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 32,560
Unit Price: ₹10.25000
Datasheet

Direct


Vishay Vitramon
In Stock: 4,327
Unit Price: ₹12.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KEMET
In Stock: 6,850
Unit Price: ₹76.41000
Datasheet

Upgrade


KEMET
In Stock: 35,569
Unit Price: ₹14.91000
Datasheet

Upgrade


KEMET
In Stock: 2,947
Unit Price: ₹27.02000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,420
Unit Price: ₹19.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,920
Unit Price: ₹21.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,159
Unit Price: ₹37.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.43683
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,029
Unit Price: ₹40.07000
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C100JBANNNC

DigiKey Part Number
1276-1109-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C100JBANNNC
Description
CAP CER 10PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C100JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes