10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C103JBF1PNE

DigiKey Part Number
1276-6790-2-ND - Tape & Reel (TR)
1276-6790-1-ND - Cut Tape (CT)
1276-6790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C103JBF1PNE
Description
CAP CER 10000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C103JBF1PNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,89,724
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.05300₹170.53
50₹12.43100₹621.55
100₹10.99590₹1,099.59
500₹8.58988₹4,294.94
1,000₹7.84906₹7,849.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.23962₹14,479.24
4,000₹6.73875₹26,955.00
6,000₹6.48777₹38,926.62
10,000₹6.20973₹62,097.30
14,000₹6.04724₹84,661.36
20,000₹5.89099₹1,17,819.80
Manufacturers Standard Package